Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part No1N4448W-7-F
Order Code1843738
Product Range1N4448
Technical Datasheet
14,066 In Stock
24,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.120 |
| 10+ | € 0.0718 |
| 100+ | € 0.0509 |
| 500+ | € 0.0419 |
| 1000+ | € 0.0389 |
| 5000+ | € 0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N4448W-7-F
Order Code1843738
Product Range1N4448
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current500mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4448
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N4448W-7-F is a surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.
- Fast switching speed
- High conductance
- Totally lead-free
- Halogen and antimony-free - Green device
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4448
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1N4448W-7-F
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
Product traceability