Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2022P7-2BAR
Order Code4538867
Product Range2000P Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 475.610 |
5+ | € 466.100 |
10+ | € 456.580 |
20+ | € 447.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 475.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGITRON
Manufacturer Part No2022P7-2BAR
Order Code4538867
Product Range2000P Series
Technical Datasheet
Pressure Measuring Range0mbar to 2mbar
Resolution (in H2O)804
Accuracy0.15%
Response Time12min
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range2000P Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
2022P7-2BAR is a 2000P series hand-held digital manometer. It is easy to operate, reliable and built to meet the performance and cost demands of today's industrial and HVAC professionals. Representing a new standard in pressure measurement, this digital manometer features a number of innovative functions designed to make the operator's job easier.
- Operating range of 2bar
- Positive and negative (vacuum) pressure measurement
- Auto ranging displays for precise readings
- Selectable auto switch-off saves on operation cost and battery life
- IP67 BSI Cert 229/000132 – dust and waterproof for added protection
- Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa
- 12.7mm / 0.5” custom L.C.D. display
- Dimension is 155 x 67 x 40mm/6.1 x 2.6 x 1.6”
- Operating temperature range from 0°C to +50°C/+14°F to +122°F (ambient)
Technical Specifications
Pressure Measuring Range
0mbar to 2mbar
Accuracy
0.15%
Operating Temperature Min
-10°C
Product Range
2000P Series
Resolution (in H2O)
804
Response Time
12min
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3