Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,874.000 |
Product Information
Product Overview
TC-32 and TC-32-EXP expansion module is a high-precision thermocouple measurement USB/Ethernet system. The TC-32 is a thermocouple measurement system and includes both USB and Ethernet interfaces. It features 32 channels (expandable to 64 using TC-32-EXP), 24-bit resolution for making precision temperature measurements, 3 S/s/ch sample rate, 8 digital inputs, and 40 digital outputs (expandable to 80 digital I/O). The TC-32 is ideal for high-channel count temperature applications. The system can also be rack-mounted. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- 64 thermocouple inputs and 80 digital I/O
- Supports thermocouple types J, K, R, S, T, N, E, and B
Contents
TC-32 and TC-32-EXP, 40-pin expansion cable (included with TC-32-EXP), Ethernet cable, Power supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Thermocouple Input Device
24bit
64Channels
0V to 15V
Data Acquisition & Control
No SVHC (21-Jan-2025)
3SPS
16Channels
80I/O's
0°C to +45°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate