Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 139.660 |
Product Information
Product Overview
USB-DIO24/37 is an USB digital I/O board with 24 digital I/O, counter input and 37-pin D connector. This digital device provide logic-level, bidirectional digital I/O and counter operation. It features 24 bits of digital I/O and one 32-bit external event counter. The device is powered by the +5 volt USB supply. All I/O connections are made to a 37-pin connector.
- 37-pin connector provides 24 digital I/O, one counter, six ground and two power connections
- Digital I/O port is configured as two 8-bit and two 4-bit ports based on an 82C55 mode 0 emulation
- CTR signal is the input to the 32-bit external event counter
- USB-DIO24/37 digital type: 82C55
- USB-DIO24/37 sink / source: 2.5mA
- Supports Windows® 11/10/8/7/Vista®/XP, 32/64-bit, Linux OS
Contents
USB-DIO24/37, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Digital I/O Device
32bit
-
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
-
-
24I/O's
0°C to 70°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate