Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,044.000 |
Product Information
Product Overview
USB-2404-UI is an universal input USB DAQ device. It features four simultaneous analogue inputs capable of measuring voltage, current, thermocouples, RTDs, resistance, and bridge-based sensors. This device features an A/D per channel and includes channel-to-channel and system to host isolation. The device features built-in current and voltage excitation. The excitation circuit is protected from overcurrent and overvoltage fault conditions. Each channel also has a built-in thermistor for cold-junction compensation (CJC) calculations when measuring thermocouples. An analogue pre-filter removes noise that may be present in the signals prior to conversion. With 250 VAC channel-to-channel and channel-to-ground isolation, the USB-2404-UI protects the individual channels and connected computer from ground spikes, and ensures a reliable data stream. An on-board LED indicates the status of the device.
- 4 simultaneous analogue inputs
- 24-bit resolution
- 100s/s/ch sample rate
- ±60V, ±15V, ±10V, ±4V, ±1V, ±125mV input ranges
- 250Vrms channel to channel isolation
- No external power required
- Each channel has a detachable six-position spring terminal for field wiring connections
Contents
USB-2404-UI, USB cable, Printed insert: software quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bridge-Based Sensor
24bit
-
±125 mV, ±1 V, ±4 V, ±15 V, ±60 V
Data Acquisition & Control
No SVHC (21-Jan-2025)
100SPS
4Channels
-
0°C to 60°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate