Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 188.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 188.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-034
Order Code4126387
Technical Datasheet
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)32bit
No. of Input Channels-
No. of Output Channels-
No. of I/O's24I/O's
Supply Voltage Range4.75V to 5.25V
Operating Temperature Range0°C to 70°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-1024HLS is a digital I/O device with 24 high-current digital I/O. The USB-1024HLS is a 24-channel high current digital I/O device with 5.5 V input voltage and one 32-bit event counter, and can drive many logic level devices directly, eliminating the need for costly buffer circuitry.
- 64mA sink input/15mA source output
- No external power required
Contents
24 channel digital I/O USB device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
32bit
No. of Output Channels
-
Supply Voltage Range
4.75V to 5.25V
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
24I/O's
Operating Temperature Range
0°C to 70°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45