Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 546.000 |
Product Information
Product Overview
USB-DIO32HS is a high-speed synchronous digital I/O USB device and features 32 channels, up to 8 MS/s update rate, independent input and output scan clocks, and digital and pattern triggering. The 32 DIO bits are available as two 16-bit ports that are bit-configurable for input or output. Each port is configured independently, so both software polling and hardware scanning operations can be performed at the same time.
- 32 bits of bidirectional TTL digital I/O
- Pattern detection and generation
- Input scan rate up to 8MS/s, output update rate of up to 8MS/s
- 24mA source, 10mA sink output current
- External trigger input
- Screw terminals for field wiring connections
- Powered by the +5VUSB supply
- Supported Windows® 11/10/8/7/Vista®/XP, 32/64-bit, Linux®, Android™ OS
Contents
USB-DIO32HS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Digital I/O Device
-
-
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
8MSPS
-
32I/O's
0°C to 50°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate