Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 435.410 |
Product Information
Product Overview
USB-3102 is a four channel analogue voltage/current output device with eight digital I/O, and one 32-bit event counter input. Each channel is software-selectable for either a bipolar voltage output range of ±10V or a unipolar range of 0 V to 10V. Channel outputs can be updated individually or simultaneously. USB-3102 also features 0mA to 20mA of current output. Each DAC controls a voltage/current channel pair simultaneously. Each channel pair can be updated individually or simultaneously.
- 16bit resolution
- 100 S/s update rate
- Voltage output ±10V, 0V to 10V, current output 0mA to 20mA typ
- Powered by the +5 volt USB supply from your computer
- Screw terminal connection
- Supports Windows® 11/10/8/7/Vista®XP 32/64-bit, Linux® OS
Contents
USB-3102, USB cable, Power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Voltage and Current Output Devices
16bit
4Channels
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
100SPS
-
8I/O's
0°C to 50°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate