Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 529.200 |
Product Information
Product Overview
E-TC is an Ethernet-based, eight channel, thermocouple measurement device. It features 24-bit resolution for precise temperature measurements, a 4 S/s/ch sample rate, and eight digital I/O that can be used for triggers or alarms. The E-TC offers high-accuracy temperature measurement with an Ethernet interface. The device offers the best value per channel and the best possible accuracy because the accuracy of the internal measurement electronics exceeds the accuracy specifications of the thermocouple sensors. The E-TC is functionally equivalent to the USB-TC, making application migration very easy. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Eight 24-bit differential thermocouple (TC) inputs with TC channel-to-host isolation
- 8 digital I/O isolated from TC inputs and host
- 10/100 Ethernet interface
- Required +5V external power adapter included
Contents
E-TC, Ethernet cable, Power Supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
8Channels
5V
10Hz
82.8mm
-
32SPS
177mA
29mm
117.9mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate