Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-378
Order Code3003249
Technical Datasheet
Accessory TypeImpedance Analyzer Board
For Use WithDigilent Analog Discovery Legacy/Analog Discovery 2/Analog Discovery 2-NI Edition Modules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Impedance analyser for Analog Discovery
- Equipped with the 2 x 15 Analog Discovery connector
- Equipped with automatically selectable reference resistances
- Compatible with the Analog Discovery Legacy, Analog Discovery 2 and Analog Discovery NI-Edition
- Allows auto-scaling
- 2-wire impedance analyser integrates with impedance analyser tool in waveforms
- 50pF to 500µF capacitance measurement range
- 10µH to 1000mH inductance measurement range
- 1Hz to 15MHz excitation frequency range
Contents
Analog Discovery impedance analyser, Custom anti-static packaging.
Technical Specifications
Accessory Type
Impedance Analyzer Board
Product Range
-
For Use With
Digilent Analog Discovery Legacy/Analog Discovery 2/Analog Discovery 2-NI Edition Modules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958