Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.490 |
Product Information
Product Overview
The DA14681-01A9DEVKT-P from Dialog Semiconductor is a DA14681 development kit pro. The kit is built on Dialog’s DA14681 System-on-Chip (SoC) the most integrated single chip solution that is purpose built for IoT development, providing connectivity to a variety of battery powered devices. It is the first SoC on the market with dedicated hardware acceleration for HomeKit security operations which ensures end-to-end application encryption, safeguarding personal information in transit. The DA14681 supports Bluetooth 4.2 to provide seamless connectivity and smartly balances power efficiency and performance with an ARM Cortex M0 processor, expandable flash memory, a Power Management Unit for sensors and motors and built-in charger that supports a USB interface.
- Single-chip solution
- HAP 2.0 Bluetooth low energy certified
- Extremely fast peer set-up
- Supports all HomeKit profiles
- Supports user defined profiles
- In-house development
- Source code deliverables
- Flexible solution
Applications
Wireless, Communications & Networking
Contents
DA14681 Development Kit Basic or Pro, HomeKit SDK, Flexible add-on board to interface with the separately available MFi chip.
Technical Specifications
Dialog Semiconductor
Wireless Connectivity
Development Kit DA14681
No SVHC (12-Jan-2017)
DA14681
Bluetooth Low Energy, SoC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate