Print Page
1,290 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.276 |
10+ | € 0.188 |
100+ | € 0.132 |
500+ | € 0.108 |
1000+ | € 0.0991 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8D60-107F
Order Code3514750
Product RangeMicroLED
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ570nm
Luminous Intensity54mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeMicroLED
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.8V
Luminous Intensity
54mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
MicroLED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002