Print Page
Image is for illustrative purposes only. Please refer to product description.
999 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.624 |
| 10+ | € 0.429 |
| 100+ | € 0.311 |
| 500+ | € 0.258 |
| 1000+ | € 0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3401-507F
Order Code1519496
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1208
Bulb Size1.6mm x 2.3mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity6.3mcd
Viewing Angle104°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 597-3401-507F is a 1208 yellow SMD LED with non-diffused lens, made of GaAsP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -30 to 85°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
1208
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
104°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.6mm x 2.3mm
Forward Voltage
2.1V
Luminous Intensity
6.3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001