Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5942001013F
Order Code3994009
Product Range594 Prism Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.080 |
| 10+ | € 0.757 |
| 25+ | € 0.691 |
| 50+ | € 0.626 |
| 100+ | € 0.560 |
| 250+ | € 0.518 |
| 500+ | € 0.474 |
| 1000+ | € 0.445 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5942001013F
Order Code3994009
Product Range594 Prism Series
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingSMD
Bulb Size1.6mm
Forward Current If20mA
Luminous Intensity54mcd
Forward Voltage1.8V
Viewing Angle120°
Height4.24mm
Width3.3mm
Product Range594 Prism Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
1.8V
Height
4.24mm
Product Range
594 Prism Series
No. of LEDs
1LEDs
Bulb Size
1.6mm
Luminous Intensity
54mcd
Viewing Angle
120°
Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429