Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No585-5556F
Order Code2888489
Product Range585 Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.750 |
5+ | € 10.150 |
10+ | € 8.530 |
25+ | € 8.030 |
50+ | € 7.540 |
100+ | € 7.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No585-5556F
Order Code2888489
Product Range585 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColourYellow
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ592nm
Luminous Intensity945mcd
Average Bulb Life100000h
Supply Voltage120VAC
Current Rating9mA
Product Range585 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
592nm
Average Bulb Life
100000h
Current Rating
9mA
SVHC
No SVHC (17-Dec-2014)
LED Colour
Yellow
Power Rating
-
Luminous Intensity
945mcd
Supply Voltage
120VAC
Product Range
585 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003105