Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.360 |
10+ | € 0.911 |
25+ | € 0.867 |
50+ | € 0.823 |
100+ | € 0.779 |
500+ | € 0.759 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2303F
Order Code1519419
Product Range555
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If4.7mA
Luminous Intensity2.5mcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 555-2303F is a 2mm LED CBI® Circuit Board Indicator with an integral resistor, right angle viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 555-4xxx quad block.
- Cathode right polarity
- Non diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.079g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
4.7mA
Forward Voltage
5V
Height
6.35mm
Product Range
555
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
2.5mcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227