Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.468 |
10+ | € 0.319 |
100+ | € 0.225 |
500+ | € 0.185 |
1000+ | € 0.171 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-8739F
Order Code4712458
Product Range521 Series
LED ColourRed, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle40°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 1.8cd, G 470mcd
Forward Voltage / ColourR 2.4V, G 2.6V
Wavelength / ColourR 630nm, G 574nm
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Dome
Luminous Intensity / Colour
R 1.8cd, G 470mcd
Wavelength / Colour
R 630nm, G 574nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
40°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.4V, G 2.6V
Product Range
521 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528