Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.770 |
Product Information
Product Overview
Gravity SGP40 air quality sensor adopts the new SGP40 digital VOC sensor chip launched by the well-known Sensirion. Based on the Sensirion’s CMOSens® technology, the SGP40 offers a complete sensor system on a single chip, a temperature-controlled micro-hotplate and a humidity-compensated indoor air quality signal. In combination with Sensirion’s powerful VOC algorithm, the sensor signal can be directly used to evaluate indoor air quality. It features low power(2.6mA), fast response(2s) and small size. The data from the sensor can be directly used to evaluate air quality without calibration. Integrated with an easy-to-connect Gravity interface, this Gravity SGP40 Air Quality sensor is very suitable for indoor projects that will be used for a long time, such as refitting air purifiers, kitchen hoods, etc.
- Ultra-low power consumption(2.6mA)
- Built-in temperature and humidity compensation, no need to calibrate
- VOC index for direct air quality indication
- 3.3V to 5V power supply and 2.6mA operating current
- 10S preheat time, 2S response time and I2C communication
- 0x 59 I2C address
- Operating temperature range -10℃ to 50℃
- Storage temperature range from 5℃ to 30℃
- Measuring range of 0-1000ppm(ethanol equivalent)
Contents
Gravity SGP40 air quality sensor x1, Gravity-4P I2C/UART sensor cable.
Technical Specifications
SGP40 Air Quality Sensor Module
-
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate