Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.050 |
Product Information
Product Overview
SEN0368 is a non-contact capacitive liquid level sensor for container OD<gt/>11mm. It is a non-contact liquid level sensor with status indicator and adjustable sensitivity. It can be used in liquid detection of non-metallic container or pipe (outer diameter<gt/>11mm), suitable for all types of detection of curved or flat surfaces, arcs, cylindrical containers, or piping fluids. The status feedback of the sensor can be given in real-time. Besides that, the sensor comes with a 4pin sensor adaptor that can directly collect digital signal, convenient for connecting with Arduino or other main-controllers. This liquid level sensor can be widely used in liquid detection of a tank, water dispenser, etc. This non-contact liquid level sensor is developed on advanced signal process technology by high-speed signal processing chip. It can measure the liquid level of a closed container without the influence of corrosive liquids like strong acid and alkali, or other impurities.
- High stability and sensitivity, adjustable sensitivity, with status indicator
- Accurate detection can detect the liquid level of boiling water
- Pure electronic circuit structure, non-mechanical structure, stable performance, long working life
- 5 to 12V wide voltage range, suitable for various circuits or applications
- Output mode: switch quantity (high-level output)
- Response time is 500ms, liquid level error is ±1.5mm
- Thickness range(TR) is ≤20mm, suitable container OD is ≥11mm
- Response time is 500ms, waterproof performance: IP65
- Operating temperature range from -5 to 105°C
Technical Specifications
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate