Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.560 |
Product Information
Product Overview
SEN0335 is a Fermion: multi-function environmental module - CCS811+BME280 (Breakout). Based on the combination of CCS811+BME280 chip, this module features high accuracy, I2C interface, and fast Measurement. The BME280 can provide temperature and humidity compensation for CCS811 to improve the whole accuracy to a certain extent. It can be used to detect temperature, humidity, barometric pressure, altitude, TVOC, and eCO2. It is used in environment monitor, air purifiers, smart home, ventilation system and weather forecast.
- Short preheat time, low power consumption
- Fast response
- Highly integrated
- Support for measuring multiple environmental data
- Operating voltage is 3.3V to 5.5 V
- Working current is <lt/>20mA
- Dimension is 20 x 28mm
Contents
Environmental module, 2.54-7P black single row pin
Technical Specifications
Environmental Module
Fermion Series
Detect Temperature, Humidity, Barometric Pressure, Altitude, TVOC, eCO2
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate