Print Page



Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0492-B
Order Code3974099
Technical Datasheet
DC Motor Type-
Supply Voltage VDC12V
Rotational Speed Max100rpm
Torque Max7000g-cm
Power Rating5W
Gear Ratio TO: 150
Motor Size37mm
External Length-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FIT0492-B from DFROBOT is a 12V geared DC motor that operates at 100rpm.
- D output shaft diameter: 6mm
- No-load speed: 100rpm @ 12V
- No-load current: 0.17A
- Rated speed: 93rpm @ 12V
- Current rating: 0.68A
- Rated torque: 7kg.cm
- Locked-rotor torque: 42kg.cm
- Locked-rotor current: 2.19A
- Power: 5W
- Weight: 210g
Technical Specifications
DC Motor Type
-
Rotational Speed Max
100rpm
Power Rating
5W
Motor Size
37mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
7000g-cm
Gear Ratio TO: 1
50
External Length
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23