Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW12S
Order Code2564145
Product RangeDT
Technical Datasheet
1,792 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.294 |
100+ | € 0.246 |
500+ | € 0.219 |
1000+ | € 0.211 |
2500+ | € 0.175 |
5000+ | € 0.172 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW12S
Order Code2564145
Product RangeDT
Technical Datasheet
Accessory TypeWedge Lock
For Use WithDeutsch DT Series 12Pos Plug Connectors
Product RangeDT
Product Overview
W12S is a DT series wedgelock for 12 way plug.
- Primary product color is orange
- PBT product material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DT
For Use With
Deutsch DT Series 12Pos Plug Connectors
SVHC
No SVHC (21-Jan-2025)
Alternatives for W12S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
Product traceability