Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.270 |
10+ | € 3.520 |
100+ | € 3.040 |
250+ | € 3.010 |
500+ | € 2.980 |
1000+ | € 2.950 |
Product Information
Product Overview
The DTHD series 1-terminal Connector for use with the heavy-duty applications. Easy to install, environmentally sealed and compact in size, it is a simple, field serviceable alternative to a splice. DTHD connector is available in three sizes, carry 25 to 100A and can be mounted or used in-line. Two different solutions are available for applications that require heavy duty single terminal connections. The DEUTSCH DTHD series and jiffy splices provide environmentally sealed field-serviceable connections for the full range of wire gauges covered by the DEUTSCH contacts. The DTHD connector is heavy-duty power terminations for in-line and mounted applications. Jiffy splices are lightweight in-line splices for quick connections. Both options provide easy installation and service with standard tools and contacts.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DTHD
1Ways
Thermoplastic Body
250V
Decamethylcyclopentasiloxane (21-Jan-2025)
Receptacle
Deutsch DTHD Series Size 8 Pin Contacts
IP67
25A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate