Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-345-0305
Order Code1867831
Product RangeDT
Technical Datasheet
583 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.730 |
50+ | € 0.631 |
100+ | € 0.619 |
250+ | € 0.562 |
500+ | € 0.539 |
1500+ | € 0.519 |
Price for:Each
Minimum: 10
Multiple: 10
€ 7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-345-0305
Order Code1867831
Product RangeDT
Technical Datasheet
Accessory TypeDust Cap
For Use WithDT Series 3 Way Plug
Connector Body MaterialPlastic Body
Product RangeDT
Product Overview
The 1011-345-0305 is a Dust Cap made of thermoplastic with integral mounting lug. This DT series dust cap is rectangular in shape and can be used with DT series connectors. It fits all DT06-3S plugs to provide waterproof protection for plug when not in use.
- Black color
- -55 to 125°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
DT Series 3 Way Plug
Product Range
DT
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036