Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No45010
Order Code7300992
Product RangeStatfree J Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No45010
Order Code7300992
Product RangeStatfree J Series
Technical Datasheet
Mat TypeDissipative Tray Liner
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial16"
Length - Imperial24"
Width - Metric406.4mm
Length - Metric609.6mm
Product RangeStatfree J Series
Technical Specifications
Mat Type
Dissipative Tray Liner
Mat Material
Rubber
Width - Imperial
16"
Width - Metric
406.4mm
Product Range
Statfree J Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
24"
Length - Metric
609.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288