Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.570 |
10+ | € 34.160 |
20+ | € 33.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No37079
Order Code4723206
Technical Datasheet
ESD Storage TypeCircuit Board Shipper
External Height - Imperial2.5"
External Height - Metric64mm
External Width - Imperial15.5"
External Width - Metric394mm
External Depth - Imperial20.5"
External Depth - Metric521mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Storage Type
Circuit Board Shipper
External Height - Metric
64mm
External Width - Metric
394mm
External Depth - Metric
521mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
2.5"
External Width - Imperial
15.5"
External Depth - Imperial
20.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001