Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239260
Order Code4921422
Technical Datasheet
ESD Storage TypeWaste Basket
External Height - Imperial12.6"
External Height - Metric320mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
Product Overview
- Small round conductive waste bin
- Made of black conductive polypropylene
- Bin is washable and does not require a liner
Technical Specifications
ESD Storage Type
Waste Basket
External Height - Metric
320mm
External Width - Metric
-
External Depth - Metric
-
External Height - Imperial
12.6"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 239260
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22861