Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No19882
Order Code2907338
Product RangeMagSnap 360
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.590 |
10+ | € 35.870 |
20+ | € 35.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19882
Order Code2907338
Product RangeMagSnap 360
Technical Datasheet
Lead Length15ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product RangeMagSnap 360
SVHCTo Be Advised
Product Overview
- 20 feet MagSnap 360™ dual wire coil cord with 3.5mm right angle phono plug connector
- Magnetic connection between wristband and coil cord
- 360° rotation promote comfort, freedom of motion and reduce strain on the operator’s wrist
- Relaxed retraction coil cord
- Compatible with Desco dual-wire continuous monitors
- Compatible with other brands that accept a 3.5mm phono plug
- Thermoplastic elastomer strain relief moulded on
Technical Specifications
Lead Length
15ft
Ground Terminals
Snap
Product Range
MagSnap 360
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086364