Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.230 |
10+ | € 11.860 |
20+ | € 11.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Dual-wire elastic wristband use with resistive loop technology continuous monitor
- Solid stainless steel wrist band stud machined to exacting tolerances and precise profile
- Durable, lightweight fabric
- Adjustable wristband
- Locking clasp, band locked so it will not slip
- Medical grade 300 series stainless steel used for all metal parts
- Non-shedding, non-sloughing band material
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap, Stud
Circumference Max
304.8mm
Wristband Colour
Black
Product Range
JEWEL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144