Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.530 |
10+ | € 27.390 |
20+ | € 26.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Adjustable elastic wrist strap with dual 4mm snaps, 6 feet right angle cord
- Adjustable woven silveron™ wristband
- Snap-One™ 6 feet dual conductor coil cord
- 3.5mm right angle mono plug
- Park-it hole, provides a park station for the mono plug a cord when not in use
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
-
Product Range
SILVERON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906