Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part No19265
Order Code3806675
Product TypeWrist Strap and Footwear Tester
Product Range-
SVHCTo Be Advised
Product Overview
- Combo tester X3 plus with dual foot plate
- Tests operator's path-to-ground, wrist strap limits 750K to 10Mohm, footwear limits 750K to 35Mohm
- Displays resistance measurements, temperature and relative humidity
- Simultaneous testing in less than 2s (reduces time spent testing personal grounding devices)
- 5" colour touchscreen display (intuitive user interface for easy test operation)
- Selectable test limits (Use to meet the testing requirements of ANSI/ESD S20.20 or other standards)
- 30V test signal, provides accurate tests that are not humidity dependent
- Relay for use with automatic doors or other locking systems
- Compatibility with ESD glove test fixture
- NIST calibrated with certificated included
Contents
Combo tester X3 Plus, Mounting bracket, Dual independent foot plate, Power adapter 5VDC with interchangeable plugs (North America, UK/Asia, Europe), Foot plate cable 6.5feet, Ground cord, Thumb screw, 2 mounting anchors, 2 mounting screws, 2 zip ties, Plunger and spring assembly for 10mm wrist cord Adapter, Certificate of calibration.
Technical Specifications
Product Type
Wrist Strap and Footwear Tester
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05