Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No13872.
Order Code2770086
Product RangeStatfree Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerDESCO
Manufacturer Part No13872.
Order Code2770086
Product RangeStatfree Series
Technical Datasheet
Bag TypeDissipative
Width - Imperial5"
Length - Imperial8"
Width - Metric127mm
Length - Metric203.2mm
Film Thickness88.9µm
Bag ColourTransparent
Seal TypeHeat Seal
Product RangeStatfree Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Dissipative
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Transparent
Product Range
Statfree Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
88.9µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534794