Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.260 |
10+ | € 10.610 |
20+ | € 9.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No07599
Order Code2907453
Technical Datasheet
Grounder TypeHeel
Grounder ColourNeon Green
Resistance1Mohm
Lead Length24"
Strap MaterialElastic
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Neon heel grounder
- High visibility neon lime green hook and loop adjustable closure
- Adjustable sizing material expands to fit most shoe sizes comfortably
- 24" conductive ribbon
- Exterior layer made of conductive rubber to ground the operator via ESD flooring
- Interior layer made of non-marring rubber that will not blemish shoes
- Elastic material for comfort
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Strap Material
Elastic
Product Range
-
Grounder Colour
Neon Green
Lead Length
24"
Fastening Type
Hook and Loop
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022453