Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No91350
Order Code3806656
Tape TypeAisle Marking
Adhesive TypeQuick Stick Adhesive
Tape ColourYellow, Black
Total Tape Thickness-
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial3"
Tape Width - Metric76mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
Aisle Marking
Tape Colour
Yellow, Black
Roll Length - Imperial
108ft
Tape Width - Imperial
3"
Product Range
-
Adhesive Type
Quick Stick Adhesive
Total Tape Thickness
-
Roll Length - Metric
32.9m
Tape Width - Metric
76mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59069990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05