Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No610-0600
Order Code1193815
Product Range610
Also Known AsGTIN UPC EAN: 5056414506589
No Longer Stocked
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No610-0600
Order Code1193815
Product Range610
Also Known AsGTIN UPC EAN: 5056414506589
No. of Contacts6Contacts
Product Range610
Alternatives for 610-0600
1 Product Found
Product Overview
The 610-0600 is a 6-way Standard DIN Plug with heavy nickel-plated over copper zinc alloy housing, nylon moulding, silver-plated brass contacts, zinc-plated mild steel cable clamp and black PVC grommet. Robust construction incorporating cable grip and strain relief.
- 10mΩ Maximum contact resistance
- -25 to 70°C Operating temperature range
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Product Range
610
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022