Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No483-0120
Order Code1774867
Product Range483
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No483-0120
Order Code1774867
Product Range483
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric36mm
External Width - Metric100.2mm
External Depth - Metric119.8mm
IP RatingIP68
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial3.94"
External Depth - Imperial4.72"
Product Range483
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Small
External Height - Metric
36mm
External Depth - Metric
119.8mm
Body Colour
Unfinished
External Height - Imperial
1.42"
External Depth - Imperial
4.72"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Diecast Aluminium
External Width - Metric
100.2mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
483
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281