Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No483-0100
Order Code1774866
Product Range483
Also Known AsGTIN UPC EAN: 5056414504882
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.000 |
5+ | € 38.260 |
10+ | € 36.660 |
20+ | € 35.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No483-0100
Order Code1774866
Product Range483
Also Known AsGTIN UPC EAN: 5056414504882
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric77mm
External Width - Metric101.6mm
External Depth - Metric140mm
IP RatingIP68
Body ColourUnfinished
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial4"
External Depth - Imperial5.51"
Product Range483
ConfigurableNo
Product Overview
The 483-0100 is a flange-mount weatherproof Electrical Enclosure made of die-cast aluminium alloy with plain finish. This enclosure certified to BS EN 60529:1992 have been rigorously tested for continuous submersion in water at depths of 5m for 1hr, allowing it to be used in industries such as marine, water treatment, food processing and many other demanding places where protection against the elements is essential.
- Box with PCB guides
Applications
Industrial, Security, Aerospace, Defence, Military
Technical Specifications
Enclosure Type
Small
External Height - Metric
77mm
External Depth - Metric
140mm
Body Colour
Unfinished
External Height - Imperial
3.03"
External Depth - Imperial
5.51"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
101.6mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
4"
Product Range
483
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.451