Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0160-0
Order Code2393851
Also Known AsGTIN UPC EAN: 5056414501089
Technical Datasheet
42 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.460 |
5+ | € 3.890 |
10+ | € 3.690 |
20+ | € 3.350 |
50+ | € 3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0160-0
Order Code2393851
Also Known AsGTIN UPC EAN: 5056414501089
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric101mm
External Width - Metric76.5mm
External Depth - Metric40mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial3.98"
External Width - Imperial3.01"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 479-0160-0 is a clear Multipurpose Enclosure made of ABS (acrylonitrile butadiene styrene) with injection moulded from impact resistant ABS and lightly textured matte finish. The lid is secured by four self-tapping screws.
- Easily machined
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
101mm
External Depth - Metric
40mm
Body Colour
Transparent
External Height - Imperial
3.98"
External Depth - Imperial
1.57"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
ABS
External Width - Metric
76.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.01"
Product Range
-
Technical Docs (2)
Alternatives for 479-0160-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7