Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0100
Order Code278932
Product Range455
Also Known AsGTIN UPC EAN: 5056414500112
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.380 |
5+ | € 32.500 |
10+ | € 31.150 |
20+ | € 30.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0100
Order Code278932
Product Range455
Also Known AsGTIN UPC EAN: 5056414500112
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric76mm
External Width - Metric101.6mm
External Depth - Metric140mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial4"
External Depth - Imperial5.51"
Product Range455
ConfigurableNo
Product Overview
The 455-0100 is a flanged general purpose Electrical Enclosure made of die-cast aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
- Mild steel screws
- 2mm Wall thickness
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Small
External Height - Metric
76mm
External Depth - Metric
140mm
Body Colour
Unfinished
External Height - Imperial
2.99"
External Depth - Imperial
5.51"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
101.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4"
Product Range
455
Technical Docs (2)
Alternatives for 455-0100
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5