Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.820 |
10+ | € 14.970 |
25+ | € 14.020 |
100+ | € 11.560 |
250+ | € 11.330 |
500+ | € 11.100 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No690-0300
Order Code4411012
Product Range690
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialBrass Body
Product Range690
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
690
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
Brass Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate