Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0700
Order Code1193816
Product Range610
Also Known AsGTIN UPC EAN: 5056414506596
Technical Datasheet
117 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.700 |
10+ | € 4.200 |
100+ | € 3.390 |
250+ | € 3.100 |
500+ | € 2.800 |
1000+ | € 2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0700
Order Code1193816
Product Range610
Also Known AsGTIN UPC EAN: 5056414506596
Technical Datasheet
No. of Contacts7Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range610
SVHCNo SVHC (17-Dec-2014)
Alternatives for 610-0700
1 Product Found
Product Overview
The 610 series fully screened robust range of DIN Audio/Video Connectors available in bright nickel plated. The robust construction incorporates cable grip and strain-relief. These are manufactured to DIN 41524, 45322, 45326, 45327 and 45329.
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
610
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022