Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0400
Order Code1193847
Product Range610
Also Known AsGTIN UPC EAN: 5056414506541
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No610-0400
Order Code1193847
Product Range610
Also Known AsGTIN UPC EAN: 5056414506541
No. of Contacts4Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range610
SVHCNo SVHC (17-Dec-2014)
Alternatives for 610-0400
1 Product Found
Product Overview
The 610-0400 is a 4-way Standard DIN Plug with heavy nickel-plated over copper zinc alloy housing, nylon moulding, silver-plated contacts, zinc-plated mild steel cable clamp and black PVC grommet. Robust construction incorporating cable grip and strain relief.
- 10mΩ Maximum contact resistance
- -25 to 70°C Operating temperature range
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
610
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022