Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No592-0511
Order Code1194051
Product Range592
Also Known AsGTIN UPC EAN: 5056414506275
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No592-0511
Order Code1194051
Product Range592
Also Known AsGTIN UPC EAN: 5056414506275
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationScrew
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range592
Alternatives for 592-0511
1 Product Found
Product Overview
The 592 series fully screened robust range of DIN Audio/Video Connectors available in bright nickel finish with an interchangeable black plastic locking ring. A simple half turn of the ring secures the plug onto the mating panel socket. The robust construction incorporates cable grip and strain-relief. This series is manufactured to DIN 41524, 45322, 45326, 45327 and 45329.
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
592
Gender
Plug
Contact Termination
Screw
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02311