Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000-01
Order Code4411087
Product Range351 Series
402 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.830 |
| 5+ | € 9.990 |
| 10+ | € 9.390 |
| 20+ | € 9.170 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 10.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000-01
Order Code4411087
Product Range351 Series
Product Range351 Series
Current Rating30A
Voltage Rating50VAC
Contact PlatingNickel Plated Contacts
Connector Mounting-
Connector Colour-
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Product Overview
351-0000-01 is a non-insulated terminal binding post, manufactured from nickel plated brass, rated at 30A with a non-captive 2 BA nut. Can be used on a maximum of 12.5mm panel thickness.
- 30A current rating, 50VAC voltage rating
- 10mohm max contact resistance
Technical Specifications
Product Range
351 Series
Voltage Rating
50VAC
Connector Mounting
-
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014