Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000-01
Order Code1101093
Also Known AsGTIN UPC EAN: 5056414502963
Technical Datasheet
492 In Stock
150 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.100 |
5+ | € 1.950 |
10+ | € 1.850 |
20+ | € 1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000-01
Order Code1101093
Also Known AsGTIN UPC EAN: 5056414502963
Technical Datasheet
Alternatives for 351-0000-01
1 Product Found
Product Overview
The 351-0000-01 from Deltron Components is a non insulated terminal binding post. This binding post can be used on maximum of 12.5mm panel thickness.
- Nickel plated brass contact
- Rated current of 30A
- Rated voltage of 50VAC
- Maximum contact resistance is 10mohm
- Features non captive 2 BA nut
Applications
Test & Measurement
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014