Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.860 |
Product Information
Product Overview
DRL-24V480W1AS is a delta’s LYTE DIN rail power supply which is designed for cost sensitive users who need to fulfil essential features needed for many general industrial applications, without compromising on quality and reliability. The overcurrent protection is designed to operate in constant current mode, which makes the LYTE suitable for inductive and capacitive load applications. The product is certified according to safety standards IEC/EN/UL 60950-1 & IEC/EN/UL 62368-1 for information technology equipment and UL 508 for industrial control equipment . Electromagnetic radiated and conducted emissions are compliant to EN 55032, class B and, the product is RoHS compliant for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit. Application includes building, machine, process, factory automation.
- Input voltage range from 85 to 264VAC, typical efficiency at 100% load is 85% at 115 VAC
- Rated output voltage is 24VDC, rated output current is 20A, rated output power is 480W (max)
- Single phase, delta standard, with DC OK relay contact
- Universal AC input voltage, built-in constant current circuit for reactive loads
- Full power from -20°C to +50°C operation at 230VAC at 5,000m or 16,400 feet altitude
- Compliance to SEMI F47 at 200VAC, 6 pins (rated 300V/28A) output/signal
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -20°C to +70°C
- Dimension is (H x W x D) 123.6 x 85.5 x 128.5mm
Technical Specifications
ITE
480W
20A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24VDC
-
-
-
85V AC to 264V AC
LYTE DRL-480W Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate