Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS30GTLNJM-C1000-3
Order Code3779950
Product RangeU331C Series
Technical Datasheet
302 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.810 |
5+ | € 24.850 |
10+ | € 23.880 |
50+ | € 22.550 |
100+ | € 21.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS30GTLNJM-C1000-3
Order Code3779950
Product RangeU331C Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
Memory Capacity1GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU331C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
S30GTLNJM-C1000-3 is a U331C series 1GB microSD memory card. For handheld devices and other real estate-constrained designs, across a wide range of applications including inventory management, telecommunications, medical devices, power and energy, infotainment and transportation, Delkin Devices offers a full menu of microSD cards, allowing the best product selection to match any use model. It has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.
- Support for SD and SPI modes, controlled BOM, life cycle management, highest endurance
- SD 3.0, Class 10, UHS- interface, standard microSD 8 pin connector
- SLC flash type
- 10 years - up to 10% of P/E cycles data retention, 60,000 P/E cycles endurance (Raw Flash Level)
- Normal voltage range from 2.7 to 3.6V
- <50mA (read typ), <100mA (write typ), <500uA (idle typ) power consumption
- Proven power fail safety, sophisticated wear levelling and bad block management
- Operating temperature range from -40°C to +85°C
- Outline dimension is 11 x 15 x 1mm
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 10
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
1GB
Operating Temperature Min
-40°C
Product Range
U331C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268