Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDFR15
Order Code4159154
Product RangeDefender Security - Dome Cameras
Also Known AsGTIN UPC EAN: 5051259192881
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDFR15
Order Code4159154
Product RangeDefender Security - Dome Cameras
Also Known AsGTIN UPC EAN: 5051259192881
Technical Datasheet
Image Sensor Size1/3 "
Resolution1080p
Supply Voltage12VDC
Illumination Min0.01lx
Lens StyleFixed
IR Range Max20m
Product RangeDefender Security - Dome Cameras
SVHCTo Be Advised
Product Overview
- 1/2.7", 2MP CMOS Sensor
- Resolution: 1080p
- 3.6mm Fixed lens
- 4in1 Video output: AHD, CVI, CVBS and TVI
- Day and night selection
- IR Cut filter
- IR LED range: 20m
- Auto gain control (AGC)
- On-screen display (OSD)
- UTC supported
- Robust metal housing
- IP rating: IP66
- DC & BNC connections, with inline video output selector switch
- Junction box and extension base available seperately, see DFR22 & DFR26
- Power: 12V DC, 550mA
- Dimensions (<DiameterB/>xH): 94x69mm
- Weight: 400g
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Lens Style
Fixed
Product Range
Defender Security - Dome Cameras
Resolution
1080p
Illumination Min
0.01lx
IR Range Max
20m
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342