Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25L16B-GTR
Order Code3360159
Technical Datasheet
Memory Density0
Memory Configuration2K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Memory Density
0
Interfaces
SPI
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Memory Configuration
2K x 8bit
Clock Frequency Max
20MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cyprus
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cyprus
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
Product traceability