Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-064S1-SB
Order Code3942011
Also Known AsSP005672763, CY8CPROTO-064S1-SB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 55.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-064S1-SB
Order Code3942011
Also Known AsSP005672763, CY8CPROTO-064S1-SB
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCY8CPROTO-064S1-SB
Kit Application TypePrototyping
Application Sub TypePSoC 64 Secure Microcontroller
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4F
Silicon Family Name-
Kit Contents3 x PSoC 64 Secure Boot Prototyping Board, USB, Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8CPROTO-064S1-SB is a PSoC® 64 "Secure Boot" prototyping kit. It is a low-cost hardware platform that enables you to easily design and debug your IoT application with PSoC™64 "Secure Boot" MCU. The kit allows you to provision the PSoC™ 64 "Secure" MCU with unique keys and security policies so that only signed code can be executed on the kit.
- PSoC™ 64 "Secure" MCU with up to 1MB of flash, up to 288KB of SRAM
- On-board programming/debugging with KitProg3
- 512Mbit quad-SPI Semper™ NOR flash
- Supports 1.8V, 2.5V and 3.3V operation of PSoC™ 64 "secure" MCU
- Current measurement header
- Two user LEDs, one user button and reset button
Contents
Three (3x) PSoC™ 64 "Secure Boot" prototyping boards, USB type-A to micro-B cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Prototyping
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
CY8CPROTO-064S1-SB
Application Sub Type
PSoC 64 Secure Microcontroller
Core Sub-Architecture
Cortex-M0+, Cortex-M4F
Kit Contents
3 x PSoC 64 Secure Boot Prototyping Board, USB, Start Guide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25